Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-851
Order Code1019325
Your Part Number
Technical Datasheet
25,013 In Stock
Need more?
1573 Delivery in 2-3 Business Days(SG stock)
10808 Delivery in 3-4 Business Days(UK stock)
12632 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥632.56 (¥695.816) |
| 10+ | ¥617.95 (¥679.745) |
| 100+ | ¥603.33 (¥663.663) |
| 250+ | ¥588.72 (¥647.592) |
| 500+ | ¥582.42 (¥640.662) |
Price for:Each
Minimum: 1
Multiple: 1
¥633 (¥696 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-851
Order Code1019325
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 142-0701-851 from Johnson is a straight SMA edge (end) launch jack receptacle connector. The SMA connectors are precision connectors for microwave applications up to 18GHz and impedance of 50 ohm.
- Brass with gold plated body
- Beryllium copper with gold plated contacts
- PTFE fluorocarbon insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 142-0701-851
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042