Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥238,512.25 (¥262,363.475) |
Product Overview
The Fluke 2042 is a professional general purpose cable locator. It is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes. The unit is supplied as a complete kit comprising of a transmitter and receiver in a purpose-made carry case. The receiver also incorporates a torch function for working in dimly lit locations.
- For all applications (live or dead cables) without additional instruments
- Set includes a transmitter and a receiver
- Proven digitally coded sender signal guarantees clear signal identification
- Transmitter with LC-display for transmitting level, transmitting code and external voltage
- Receiver with a backlight LC-display for level of receiving signal and live voltage indication
- Automatic or manual adjustment of receiving signal sensitivity
- Acoustical receiving signal switchable
- Auto-Power-Off
- Additional torch lamp function for working in dark environments
- Additional transmitters are available for extension of to distinguish between several signals
Applications
Signal Processing, System Monitoring, Test & Measurement, Maintenance & Repair
Contents
4 test leads, battery 9 V, IEC 6LR61, 6 batteries 1.5 V, IEC LR^6, 2 crocodile clamps, 2 test probes, carrying case and user manual
Technical Specifications
Cable
-
-
-
2.5m
-
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate