Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD139
Order Code1015770
Your Part Number
Technical Datasheet
30,463 In Stock
Need more?
95 Delivery in 2-3 Business Days(SG stock)
30368 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥98.16 (¥107.976) |
| 10+ | ¥44.56 (¥49.016) |
| 100+ | ¥39.11 (¥43.021) |
| 500+ | ¥29.61 (¥32.571) |
| 1000+ | ¥21.82 (¥24.002) |
| 5000+ | ¥21.39 (¥23.529) |
Price for:Each
Minimum: 5
Multiple: 5
¥491 (¥540 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD139
Order Code1015770
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation12.5W
Transistor Case StyleSOT-32
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BD139 is a NPN complementary low voltage NPN transistor in 3 pin SOT-32 package. This device is designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits.
- Products are pre-selected in DC current gain
- Collector to emitter voltage (Vce) is 80V
- Collector current (Ic) is 1.5A
- Power dissipation (Pd) is 12.5W
- Collector to emitter saturation voltage of 500mV at 0.5A collector current
- DC current gain (hFE) of 25 at 0.5A collector current
- Operating junction temperature range from 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
SOT-32
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
12.5W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001334