再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥651.17 (¥716.287) |
| 10+ | ¥583.81 (¥642.191) |
| 25+ | ¥551.37 (¥606.507) |
| 100+ | ¥452.82 (¥498.102) |
| 250+ | ¥406.67 (¥447.337) |
| 500+ | ¥392.95 (¥432.245) |
製品情報
製品概要
The SN75HVD11DG4 is a Bus Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceiver is monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver has active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC=0.
- Open-circuit, idle-bus and shorted-bus failsafe receiver
- Thermal shutdown protection
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus-pin ESD protection exceeds 16kV HBM
- -7 to 12V Bus-pin short-circuit protection
- 1µA Typical low-current standby mode
- 10Mbps Signalling rate
- Green product and no Sb/Br
技術仕様
RS485 トランシーバ
半二重方式
256
アイドル, オープン, ショート
-
1
SOIC
±16 kV (HBM)
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書