You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-WSL25127L000FEA
WIREWOUND RESISTOR, 0.007 OHM, 1W, 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-WSL25127L000FEA
- Order Code:
- 1852888
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-WSL25127L000FEA Datasheet
Product Range Selector (WSL Series)
See all from this product rangeAlternatives for DEL-WSL25127L000FEA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.007ohm
- :
- WSL Series
- :
- 2512 [6432 Metric]
- :
- 1W
- :
- 0
- :
- ± 1%
- :
- Metal Strip
- :
- ± 75ppm/°C
- :
- 6.35mm
- :
- 3.18mm
- :
- 0.635mm
- :
- -65°C
- :
- 170°C
- :
- AEC-Q200
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥299.14 (¥329.05) |
50+ | ¥274.78 (¥302.26) |
250+ | ¥250.41 (¥275.45) |
500+ | ¥226.05 (¥248.66) |
1000+ | ¥201.68 (¥221.85) |
2000+ | ¥177.32 (¥195.05) |
10000+ | ¥152.95 (¥168.25) |
20000+ | ¥128.58 (¥141.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.