You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEM 3-0511N

Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 3 W, 1 Output, 5 V

TRACO POWER TEM 3-0511N
TRACO POWER TEM 3-0511N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEM 3-0511N
Order Code:
2414192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEM 3-0511N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEM 3N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
1:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
Regulated

:
1.5kV

:
5V

:
Fixed

:
20mm

:
10mm

:
32mm

:
4.5V

:
5.5V

:
TEM 3N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TEM 3-0511N is an isolated DC/DC Converter offers tight output regulation and very low output noise. Operating temperature range is -40 to 85°C. It offers 5VDC±10% input voltage range and 5VDC output voltage. This device provides an effective solution for many industrial applications.
  • Fully regulated output
  • Short-circuit protection
  • No minimum load required
  • Industry standard pin-out
  • Input filter meet EN 55022, class-A
  • 70% Typical efficiency
  • 5VDC±10% Input voltage

Applications

Industrial, Consumer Electronics

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,065.53 (¥2,272.08 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,065.53 (¥2,272.08)
3+ ¥2,021.91 (¥2,224.10)
5+ ¥1,962.64 (¥2,158.90)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --