You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TDN 1-2423WISM
Isolated Surface Mount DC/DC Converter, ITE, 4:1, 1 W, 2 Output, 15 V, 35 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TDN 1-2423WISM
- Order Code:
- 2813013
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TDN 1-2423WISM Datasheet
Product Range Selector (TDN 1WISM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- -
- :
- 4:1
- :
- 1W
- :
- 2 Output
- :
- 15V
- :
- 35mA
- :
- -15V
- :
- 35mA
- :
- Regulated
- :
- 1.6kV
- :
- Fixed
- :
- TDN 1WISM Series
Technical Documents (3)
Product Overview
- Input voltage range from 9VDC to 36VDC (24VDC nominal)
- ±15VDC output voltage, ±35mA maximum output current, 81% typical efficiency
- Input current no load is 10mA typical, maximum surge voltage (1 sec maximum) is 50V
- Reflected ripple current is 10mAp-p typical, ripple and noise (20MHz bandwidth) is 30mVp-p typical
- Compact SMD package (13.2 x 9.1 x 10.2mm), continuous, automatic recovery short circuit protection
- Switching frequency is 100KHz minimum (pulse frequency modulation)
- Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
- 50pF maximum isolation capacitance,
1Gohm isolation resistance (at 500VDC) - Non conducting plastic casing material, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to +90°C without derating, package weight is 2.7g
Applications
Industrial
18 In stock Need more?
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,315.49 (¥3,647.04) | ( ) |
3+ | ¥3,216.16 (¥3,537.78) | ( ) |
5+ | ¥3,116.84 (¥3,428.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.