You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMH0341SQE/NOPB

Specialized Interface, SMBus, Video Cameras, Video Switchers, Video Editing Systems, 2.375 V

TEXAS INSTRUMENTS LMH0341SQE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH0341SQE/NOPB
Order Code:
3009528
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMH0341SQE/NOPB is a 3Gbps SDI Deserializer with loop through and LVDS interface. It supports 5-bit LVDS interfaces with FPGAs. When paired with a host FPGA the LMH0341 automatically detects the incoming data rate and decodes the raw 5-bit data words compliant to any of the following standards: DVB-ASI, SMPTE 259M, SMPTE 292M or SMPTE 424M. The interface between the LMH0341 and the host FPGA consists of a 5-bit wide LVDS bus, an LVDS clock and a SMBus interface. No external VCOs or clocks are required. The LMH0341 CDR detects the frequency from the incoming data stream, generates a clean clock and transmits both clock and data to the host FPGA. The LMH0341 includes a serial reclocked loop through with integrated SMPTE compliant cable driver. Refer to for a complete listing of single channel deserializers offered in this family.
  • Output compliant with SMPTE 259M-C, SMPTE 292M, SMPTE 424M and DVB-ASI
  • 5-bit LVDS Interface
  • No external VCO or clock ref required
  • Reclocked serial loop through with cable driver
  • Power down mode
  • 0.6 UI minimum input jitter tolerance
  • 590mW Typical power dissipation
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBus

:
Video Cameras, Video Switchers, Video Editing Systems

:
2.375V

:
3.465V

:
WQFN

:
48Pins

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

469 In stock Need more?

469 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,218.11 ( ¥5,739.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,218.11 (¥5,739.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,015.53 (¥5,517.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,812.95 (¥5,294.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,595.90 (¥5,055.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,329.88 (¥4,762.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --