You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM4040AIM3-2.5/NOPB
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4040AIM3-2.5/NOPB
- Order Code:
- 3009186
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (LM4040)
See all from this product rangeProduct Overview
- No Output Capacitor Required
- Tolerates Capacitive Loads
- Band-gap Reference Temperature Drift Curvature Correction
- Low dynamic impedance ensure stable reverse breakdown voltage accuracy over temperatures & currents
- Green Product, No Sb/Br
Applications
Power Management, Portable Devices, Test & Measurement, Automation & Process Control, Automotive, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shunt - Fixed
- :
- LM4040
- :
- 2.475V
- :
- 2.525V
- :
- 0.1%
- :
- ± 20ppm/°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- -
- :
- -40°C
- :
- 85°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
4,253 In stock Need more?
1,220 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,033 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
3,033 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥283.72 (¥312.09) | ( ) |
10+ | ¥272.92 (¥300.21) | ( ) |
50+ | ¥262.11 (¥288.32) | ( ) |
100+ | ¥251.31 (¥276.44) | ( ) |
250+ | ¥240.50 (¥264.55) | ( ) |
500+ | ¥229.70 (¥252.67) | ( ) |
1000+ | ¥218.89 (¥240.78) | ( ) |
2500+ | ¥208.08 (¥228.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.