You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO TESTO 104-IR
IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 104-IR
- Order Code:
- 2678090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TESTO 104-IR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -30°C to +250°C
- :
- 1%
- :
- -20°C
- :
- 50°C
- :
- -
Technical Documents (1)
Product Overview
- Large, backlit, easy to read illuminated one-line LCD display and HACCP compliant
- Colour strips aid in preventing cross contamination concerns, high quality, robust, fold away probe
- NTC measuring range from -50°C to +250°C (±1.0°C (-50 to -30.1°C) accuracy, 0.1°C resolution)
- Infrared measuring range from -30 to +250°C (±2.5°C (-30 to -20.1°C) accuracy, 0.1°C resolution)
- Infrared measuring rate of 0.5sec and distance to measurement spot of 10:1
- ABS/TPE/PC, die-cast zinc, stainless steel housing and complies with EN 13485
- Hold or auto hold (immersion probe) measurement mode, temperature °C/°F/°R measurement value
- High quality, robust folding joint for rough work projects, handy, practical & easily fits in pocket
- Operating temperature range from -20°C to 50°C and 2x AAA batteries with 10h (typical) battery life
- Dimension is 281 x 48 x 21mm (probe folded), 178 x 48 x 21mm (probe not folded) & weight is 197g
Applications
Test & Measurement
Contents
Testo 104 IR waterproof foldable food thermometer, User guide, Calibration protocol, Adhesive colour strips, 2x AAA batteries.
Footnotes
3 In stock
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥24,260.04 (¥26,686.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.