You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY DPP904R000..
Development Board, Raspberry Pi, Digital Weather Shield Sensor
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- DPP904R000..
- Order Code:
- 2780397
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DPP904R000.. Datasheet
Product Range Selector (HATs - Sensing)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor Solutions - TE Connectivity
- :
- Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers
- :
- -
- :
- -
- :
- HATs - Sensing
- :
- -
- :
- -
- :
- Raspberry Pi Weather Shield Board
Technical Documents (1)
Product Overview
- 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
- MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
- TSYS01 measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
- HTU21D, TSYS01 has a low power stand-by mode for power-sensitive applications
- Dimension is 64.97322mm x 56.4134mm
Applications
Embedded Design & Development
Footnotes
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,086.91 (¥13,295.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.