Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥264.77 (¥291.247) |
| 50+ | ¥238.29 (¥262.119) |
| 100+ | ¥224.17 (¥246.587) |
| 500+ | ¥208.29 (¥229.119) |
| 1000+ | ¥194.16 (¥213.576) |
Product Information
Product Overview
STM8S105K4T6CTR is an access line 8bit microcontroller. It provides the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset. Device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system. Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.
- 2.95 to 5.5V operating voltage, low power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC
- Clock security system with clock monitor, internal low-power 128kHz RC
- Low-power modes (wait, active-halt, halt), switch-off peripheral clocks individually
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers, auto wake-up timer
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
- Highly robust I/O design, immune against current injection, 16Kbyte program memory size
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
32Pins
25I/O's
2KB
10Bit
5.5V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
16KB
LQFP
I2C, SPI, USART
7Channels
2.95V
-40°C
Surface Mount
STM8S
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate