You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ST26C32ABTR

Receiver, RS422/RS423, 4 Receivers, 4.5V to 5.5V, TSSOP-16

STMICROELECTRONICS ST26C32ABTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST26C32ABTR
Order Code:
2849902
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ST26C32ABTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ST26C32ABTR is a CMOS quad 3-state differential line receiver. This quad differential line receiver is designed to meet the RS-422, and RS-423 standards for balanced and unbalanced digital data transmission while retaining the low power characteristics of CMOS. It has an input sensitivity of 200mV over the common mode input voltage range of ±7V. It features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. It provides an enable and disable function to all four receivers and features a 3-state output with 6mA source and sink capability.
  • CMOS design for low power, input will not load line when VCC = 0V
  • Input resistance is 6.8Kohm typical at (VIN = -7V, 7V, other input = GND)
  • Input current is 1.1mA typical at (VIN = 10V, other input = GND)
  • 3-state output leakage current is ±0.5µA typical at (VCC = 5V ±10%)
  • Quiescent power supply current is 16mA typical at (VCC = max, V(DIFF) = 1V)
  • Input hysteresis is 60mV typical at (VCC = 5V ±10%)
  • Propagation delay input to output is 19ns typical at (CL = 50pF, VDIFF = 2.5V, VCM = 0V)
  • Data rate is 20Mbits/s typical at (CL = 50pF, VDIFF = 2.5V all outputs loaded and switching)
  • Operating temperature range from -40°C to 85°C
  • TSSOP16 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS423 Receiver

:
4Receivers

:
-

:
-

:
20Mbps

:
4.5V

:
5.5V

:
TSSOP

:
16Pins

:
-

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

5,683 In stock Need more?

5,683 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥371.50 ( ¥408.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥371.50 (¥408.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥239.83 (¥263.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥146.88 (¥161.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥135.44 (¥148.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥125.88 (¥138.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥113.81 (¥125.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥107.85 (¥118.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --