You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS PM8834TR
MOSFET Driver, Low Side, 5V to 18V Supply, 4A Out, 30ns Delay, SOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- PM8834TR
- Order Code:
- 3129744
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PM8834TR Datasheet
Product Overview
- Dual independent low-side MOSFET driver with 4 A sink and source capability
- Independent enable for each driver
- Driver output parallelability to support higher driving capability
- Matched propagation delays
- CMOS/TTL-compatible input levels
- Wide input supply voltage range: 5V to 18V
- Low bias switching current, short propagation delays
- Rated for a wide operative temperature range from -40°C to 125°C
- SO8 package
- Sink current is 5A typical (VCC = 10V; COUT to GND = 10nF)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 4A
- :
- 4A
- :
- 5V
- :
- 18V
- :
- -40°C
- :
- 105°C
- :
- 25ns
- :
- 30ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,163 In stock Need more?
2,163 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥183.40 (¥201.74) |
10+ | ¥178.61 (¥196.47) |
50+ | ¥173.81 (¥191.19) |
100+ | ¥169.02 (¥185.92) |
250+ | ¥164.22 (¥180.64) |
500+ | ¥159.43 (¥175.37) |
1000+ | ¥154.63 (¥170.09) |
2500+ | ¥149.83 (¥164.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.