You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STANLEY FAT MAX 10-486
Retractable Blade Knife, FatMax®, Snap Off, 25mm, Soft Grip Handle
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 10-486
- Order Code:
- 1696667
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 10-486 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Snap Off
- :
- Stainless Steel
- :
- -
Technical Documents (1)
Product Overview
- Comfortable bi-material slider with soft grip
- Removable blade snapper for removal of a worn segment
- Thumb dial clamps down on blade to minimize blade movement for control
- Instant blade release functionality for quick blade changes
- 4 Blade storage capacity
Applications
Maintenance & Repair
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,266.23 (¥4,692.85) | ( ) |
5+ | ¥3,524.44 (¥3,876.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.