You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS CP2200-GQ

Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3, 3.1 V, 3.6 V, TQFP, 48 Pins

SILICON LABS CP2200-GQ
SILICON LABS CP2200-GQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP2200-GQ
Order Code:
1186938
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CP2200-GQ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The CP2200-GQ is a single-chip Ethernet Controller containing an integrated IEEE 802.3 Ethernet media access controller (MAC), 10Base-T physical layer (PHY) and 8kB non-volatile flash memory. It can add Ethernet connectivity to any microcontroller or host processor with 11 or more port I/O pins. The 8-bit parallel interface bus supports both Intel and Motorola bus formats in multiplexed and non-multiplexed mode. The data transfer rate in non-multiplexed mode can exceed 30Mbps. The on-chip flash memory may be used to store user constants, web server content, or as general purpose nonvolatile memory. The flash is factory preprogrammed with unique 48-bit MAC address stored in the last six memory locations. Having unique MAC address stored in the CP2200/1 often removes the serialization step from the product manufacturing process of most embedded systems. It has four power modes with varying levels of functionality.
  • Full/half duplex with auto-negotiation
  • Automatic polarity detection and correction
  • Automatic retransmission on collision
  • Automatic padding and CRC generation
  • Supports broadcast and multi-cast MAC addressing
  • Interrupt on received packets and Wake-on-LAN
  • 8192byte ISP non-volatile memory
  • Power-on reset royalty-free TCP/IP stack with device drivers
  • TCP/IP Stack configuration wizard
  • Hardware diagnostic software and example code

Applications

Communications & Networking, Sensing & Instrumentation, Embedded Design & Development

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAC & PHY Ethernet Controller

:
IEEE 802.3

:
3.1V

:
3.6V

:
TQFP

:
48Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

260 In stock

260 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥2,073.81 ( ¥2,281.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,073.81 (¥2,281.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,733.66 (¥1,907.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,676.32 (¥1,843.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,377.91 (¥1,515.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --