You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BD12IA5MEFJ-ME2

LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 1.2Vnom/500 mA out, HTSOP-8

ROHM BD12IA5MEFJ-ME2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD12IA5MEFJ-ME2
Order Code:
2546660
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BD12IA5MEFJ-ME2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1.2V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The BD12IA5MEFJ-ME2 is a fixed output low dropout (LDO) voltage regulator in 8 pin HTSOP package. The output accuracy is ±1% of output voltage. It has built-in overcurrent protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by overload condition. The device is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Fixed output voltage of 1.2V
  • Output current of 0.5A
  • Automotive grade AEC-Q100 qualified
  • Input power supply voltage range from 2.4V to 5.5V and enable (EN) voltage range from 0V to 5.5V
  • Minimum dropout voltage of 0.4V at TA = 25°C (VCC = 3.3V, IO = 0.5A)
  • High accuracy reference voltage circuit
  • Bias current of 250μA at TA = 25°C
  • Line regulation of 25mV at TA = 25°C and load regulation of 25mV at TA = 25°C
  • Operating temperature range from -40°C to +105°C

Applications

Automotive, Power Management

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.4V

:
5.5V

:
1Outputs

:
1.2V

:
-

:
-

:
Positive Output

:
500mA

:
400mV

:
Surface Mount

:
HTSOP

:
8Pins

:
-40°C

:
105°C

:
1.2V 500mA LDO Voltage Regulators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥95.62 ( ¥105.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥95.62 (¥105.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥94.21 (¥103.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥82.61 (¥90.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥77.91 (¥85.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥73.36 (¥80.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥65.67 (¥72.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --