You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS 8A34044-EVK
Evaluation Board, 8A34044 Universal Frequency Translator, 4-Channel, 1kHz To 1GHz, 12/24 Inputs
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- 8A34044-EVK
- Order Code:
- 2991739
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- 2 differential clock inputs
- 4 differential outputs
- 1 serial port channel
- On-board EEPROM
- 7 GPIO controls
- Selectable voltage controls
Contents
Eval board 8A34044 ClockMatrix, USB type A cable.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Integrated Device Technology
- :
- 8A34044
- :
- Clock & Timing
- :
- Frequency Translator
- :
- Eval Board 8A34044 ClockMatrix, USB Type A Cable
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥157,700.37 (¥173,470.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.