You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PI-PLATES MOTORPLATE
Development Board, Motor Control HAT For Raspberry Pi, 2 x Stepper Motors / 4 x DC Motors
- Manufacturer:
- PI-PLATES PI-PLATES
- Manufacturer Part No:
- MOTORPLATE
- Order Code:
- 2894843
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MOTORPLATE Datasheet
Product Range Selector (HATs - Automation and Motor Contol)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microchip
- :
- Raspberry Pi
- :
- PIC
- :
- PIC16
- :
- HATs - Automation and Motor Contol
- :
- PIC16F1787, TB6612FNG
- :
- PIC16F17xx
- :
- Motor Driver Board PIC16F1787/TB6612FNG
Technical Documents (1)
Product Overview
- Can drive 2 stepper motors or 4 DC motors or a combination of the two.
- Output currents as high as 1.2 amps (avg) and 3.2 amps (peak)
- Motor driving MOS transistors ensure cool and efficient operation
- Auxiliary power inputs with selectors and reverse-voltage-protection allow each motor controller chip to be powered by either the:
- The Raspberry Pi 5VDC supply
- A dedicated power input (15V MAX)
- Dedicated onboard processor
- Calculates and provides real time acceleration trajectories
- Allows for future code updates
- Only needs two dedicated RPI pins (GPIO 25 and CE1)1
- All features accessible via rich Python command set
- Compatible with all versions of Raspberry Pi
- Design allows up to eight MOTORplate boards to be stacked together for eight times the drive capability: 16 stepper motors or 32 DC motors!
- Uses less than 10mA of DC current during standby2
- Conforms to ROHS, FCC Part 15 Class A, and CE standards
- All inputs ESD and overvoltage protected
- +5 and ground available on terminal blocks for powering hall effect sensors, optoisolators, and limit switches
- Includes programmable LED
- Compatible with ServoBlaster
- Dimensions: 100mm long x 75mm wide X 15mm high
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,153.90 (¥7,869.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.