You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI STF202-22T1G
EMI Filter, 3-Channels, ESD Protection, USB Line Termination, TSOP-6
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- STF202-22T1G
- Order Code:
- 1651958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STF202-22T1G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EMI Filter with ESD Protection
- :
- 2 Data Lines
- :
- RC Pi Filter
- :
- TSOP
- :
- 6Pins
- :
- -
Technical Documents (2)
Product Overview
- Flexible pull-down or pull-up line termination to meet USB 1.1 low speed/high speed specification
- 68pF Typical line capacitance
- 125°C Maximum junction temperature
Applications
Safety, Consumer Electronics, Wireless, Computers & Computer Peripherals
616 In stock
616 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥86.22 (¥94.84) | ( ) |
10+ | ¥61.14 (¥67.25) | ( ) |
100+ | ¥52.99 (¥58.29) | ( ) |
500+ | ¥49.69 (¥54.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.