You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI ARRAYJ-30035-64P-PCB
Photomultiplier 8x8 3mm Sensor Array , For Use with On Semiconductor ARRAYJ-BOB3-64P Breakout Boards
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ARRAYJ-30035-64P-PCB
- Order Code:
- 2949098
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ARRAYJ-30035-64P-PCB Datasheet
Product Range Selector (J-Series SiPM Sensor)
See all from this product rangeProduct Overview
- Each SiPM sensor in the array has three electrical connections: fast output, standard output and common
- The substrates (cathodes) of all sensors are summed together to form the common I/O
- Each individual fast output and standard I/O (anode) are routed to its own output pin
- The ARRAYJ−60035−64P is comprised of 64 individual 6 mm J−Series sensors arranged in a 8 x 8 array
- The connections to each array are provided by two Samtec 80−way connectors, type QTE−040−03−F−D−A
- These connectors mate with the Samtec QSE−040−01−F−D−A board−to−board connector and the Samtec EQCD High Speed Cable Assemblies.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- J-Series SiPM Sensor
- :
- -
- :
- 35µm
- :
- 450nm
- :
- Module
- :
- Module
- :
- 160Pins
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥256,646.78 (¥282,311.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.