Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJ
Order Code2776220
Your Part Number
Technical Datasheet
1,542 In Stock
Need more?
1542 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥375.92 (¥413.512) |
| 10+ | ¥301.55 (¥331.705) |
| 25+ | ¥295.17 (¥324.687) |
| 50+ | ¥290.36 (¥319.396) |
| 100+ | ¥285.55 (¥314.105) |
| 250+ | ¥284.83 (¥313.313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥376 (¥414 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJ
Order Code2776220
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate5Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118