You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC4327JBD144E
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB, 144 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC4327JBD144E
- Order Code:
- 2320723
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC4327JBD144E Datasheet
Product Range Selector (LPC Family LPC4300 Series Microcontrollers)
See all from this product rangeProduct Overview
- Running at frequencies of up to 204 MHz
- Built-in Memory Protection Unit supporting eight regions
- Built-in Nested Vectored Interrupt Controller
- Hardware floating-point unit.
- Non-maskable Interrupt input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- System tick timer
- Serial GPIO interface.
- State Configurable Timer subsystem on AHB.
- External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
- Secure Digital Input Output (SD/MMC) card interface
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
Applications
Power Management, Motor Drive & Control, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC4300 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 204MHz
- :
- 1MB
- :
- 144Pins
- :
- LQFP
- :
- 83I/O's
- :
- I2C, I2S, SPI, SSI, UART, USB
- :
- 136KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.2V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC4300
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,935.93 (¥3,229.52) | ( ) |
10+ | ¥1,870.03 (¥2,057.03) | ( ) |
25+ | ¥1,868.99 (¥2,055.89) | ( ) |
50+ | ¥1,867.95 (¥2,054.75) | ( ) |
100+ | ¥1,866.90 (¥2,053.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.