You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785623-01

Controller, CompactRIO, cRIO-9045, Intel Atom E3930, 1.3 GHz, 2Cores, 2GB RAM, 4GB HD, 8Slots, Linux

NI / EMERSON 785623-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785623-01
Order Code:
3620665
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
cRIO-9045
Technical Datasheet:
785623-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cRIO-9045)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel Atom E3930

:
1.3GHz

:
2 Core

:
2GB

:
4GB

:
8

:
-20°C to +55°C

:
NI CompactRIO Chassis

:
Ethernet, RS-232, RS-485, USB

:
Linux

:
NI CompactRIO Systems

:
cRIO-9045

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

785623-01 is a cRIO-9045 1.30GHz dual-core CPU, 2GB DRAM, 4GB storage, -20°C to 55°C, Kintex-7 70T FPGA, 8-slot CompactRIO controller. The cRIO-9045 is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. Users can use the USB 3.1 ports to add a local human-machine interface and program, deploy, and debug software, which simplifies application development.
  • Voltage input range (measured at the cRIO-9045 power connector) from 9V to 30V (V1 and V2)
  • Maximum power consumption is 60W
  • Recommended power supply is 100W, 24VDC
  • Dimension (unloaded) is 328.8mm × 88.1mm × 121.2mm
  • Operating temperature range from -20°C to 55°C
  • IP20 ingress protection

8 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥933,613.78 ( ¥1,026,975.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥933,613.78 (¥1,026,975.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --