You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 783817-02
Controller, CompactRIO, sbRIO-9627, Xilinx Zynq-7000, 667 MHz, 2 Cores, 512 MB RAM, OEM Kit
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 783817-02
- Order Code:
- 3620546
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- sbRIO-9627
- Technical Datasheet:
- 783817-02 Datasheet
Product Range Selector (sbRIO-9627)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx Zynq-7000
- :
- 667MHz
- :
- 2 Core
- :
- 512MB
- :
- 512MB
- :
- -
- :
- -40°C to +85°C
- :
- NI CompactRIO Chassis
- :
- CAN, Ethernet, RS-232, USB
- :
- Linux Real-Time OS
- :
- NI CompactRIO Systems
- :
- sbRIO-9627
Technical Documents (1)
Product Overview
- 16 maximum number of single-ended analogue input channels
- 4 analogue output channels
- 100 bidirectional digital channels, RMC connector
- 667MHz dual-core ARM cortex A9 processor core
- Zynq-7000 (Z-7020) FPGA
- 8 maximum number of differential analogue input channels
- 512Mb non-volatile memory
- 512Mb volatile memory (DRAM)
- 5ppm real-time clock, accuracy, 100000 flash reboot endurance
- Ambient temperature range from -40°C to 85°C
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 5/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
1 more will be available on 5/13/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥496,174.02 (¥545,791.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.