You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783762-02

Source Measurement Unit, 1 Channel, 40W, ± 200V, ± 1A, PXI

NI / EMERSON 783762-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783762-02
Order Code:
4335311
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-4135)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
PXIe-4135

:
Current/Voltage Measure, Current/Voltage Source

:
40W

:
± 200V

:
± 1A

:
0ohm to 500Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

783762-02 is a PXIe, ±200V, ±1A DC, ±3A pulsed, up to 40W DC, 10fA precision system PXI source measure unit. The PXIe-4135 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 40W of DC power and can pulse up to 500W. Analog-to-digital converter technology and native triaxial connectors help you perform high-precision measurements with a current resolution of 10fA or high-speed acquisitions up to 1.8MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4135 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
  • 0.01pA current sensitivity
  • SourceAdapt custom transient response
  • Programmable output resistance
  • 2nd order noise rejection
  • Triaxial connectivity
  • High Voltage Safety Interlock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,184,593.50 ( ¥2,403,052.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,184,593.50 (¥2,403,052.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --