You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 783338-01
Controller, CompactDAQ, cDAQ-9132, Intel Atom E3825, 1.33 GHz, 2 Cores, 16 GB HD, 4 Slots, Windows 7
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 783338-01
- Order Code:
- 3622404
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- cDAQ-9132
- Technical Datasheet:
- 783338-01 Datasheet
Product Range Selector (cDAQ-9132)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Intel Atom E3825
- :
- 1.33GHz
- :
- 2 Core
- :
- -
- :
- 16GB
- :
- 4
- :
- -20°C to +55°C
- :
- NI CompactDAQ Chassis
- :
- Ethernet, RS-232, USB
- :
- Windows 7
- :
- NI CompactDAQ Systems
- :
- cDAQ-9132
Technical Documents (3)
Product Overview
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥926,637.06 (¥1,019,300.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.