You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 780558-01

Source Measure Unit SMU, 1-Channel, 4-Quadrant, PXI-4132, ± 100mA, ± 100V, 2W

NI / EMERSON 780558-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
780558-01
Order Code:
3621732
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXI-4132
Technical Datasheet:
780558-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXI-4132)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
PXI-4132

:
Current/Voltage Measure, Current/Voltage Source

:
2W

:
± 100V

:
± 100mA

:
-

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PXI-4132 is a programmable, high-precision source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense as well as external guarding. With its high measurement resolution integrated guarding, the PXI-4132 is ideal for high-accuracy leakage measurements on integrated circuits, discrete components, PCBs, and cables. You can also perform high-speed I-V measurements on a variety of components including diodes and organic LEDs using the on-board hardware sequencing engine. In addition, you can synchronize multiple PXI-4132 modules using the PXI backplane to provide high-speed I-V measurements on transistors and more complex devices.

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,492,576.89 ( ¥1,641,834.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,492,576.89 (¥1,641,834.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --