You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 779959-07
Multifunction I/O Device, USB-6255, 1.25MSPS, 16 bit, 80I/P, 2O/P, 24I/O, 30V, Mass Terminal, Japan
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 779959-07
- Order Code:
- 3958547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 779959-07 Datasheet
Product Range Selector (USB-6255)
See all from this product rangeAlternatives for 779959-07
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Multifunction I/O Device
- :
- 1.25MSPS
- :
- 16bit
- :
- 80Channels
- :
- 2Channels
- :
- 24I/O's
- :
- 11V DC to 30V DC
- :
- 0°C to +45°C
- :
- NI DAQ Devices
- :
- USB-6255
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥790,085.87 (¥869,094.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.