You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783453-01

Controller, CompactRIO, cRIO-9034, Intel Atom E3845, 1.91 GHz, 4 Cores, 2 GB RAM, 4 Slots, Linux

NI / EMERSON 783453-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783453-01
Order Code:
3620518
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
783453-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cRIO-9034)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Core

:
NI CompactRIO Chassis

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

783453-01 is a cRIO-9034 1.91GHz quad-core CPU, 2GB DRAM, 16GB storage, and Kintex-7 325T FPGA, 4-slot CompactRIO controller. It is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
  • Number of Ethernet ports on controller are 2
  • Operating temperature range from -20°C to 55°C
  • Dimension (unloaded) is 219.5mm × 88.1mm × 121.2mm
  • IP20 ingress protection

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,933,386.49 ( ¥2,126,725.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,933,386.49 (¥2,126,725.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --