You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6176

Add-On Board, GNSS 17 Click, MikroE mikroBUS Compatible Development Boards

New
MIKROELEKTRONIKA MIKROE-6176

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6176
Order Code:
4544220
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIKROE-6176   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GNSS 17 Click Add-On Board

:
MikroE mikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6176 is a GNSS 17 Click is a compact add-on board for precise and reliable global navigation and positioning. This board features the M20071, an integrated full-function GNSS receiver module from Antenova, which features MediaTek AG3335MN flash chip. This module can concurrently track multiple GNSS constellations, including GPS, GLONASS, GALILEO, BEIDOU, and QZSS, ensuring accurate positioning even in dense urban environments. It includes advanced features like multi-path algorithms for enhanced accuracy, high-performance onboard LNA for weak-signal environments, and power-saving modes to optimize energy consumption. Additional features like EPO, EASY, and AIC improve performance, offering fast fixes and interference cancellations. This Click board™ is ideal for various applications, including asset tracking, wearable devices, navigation systems, and personal safety. It is fully compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
  • Integrated GNSS receiver
  • Multi-constellation tracking
  • Advanced multi-path algorithms and high-performance LNA
  • Power-saving modes
  • EPO fast-fix, UART interface, PPS indicator
  • EASY orbit prediction
  • AIC for interference cancellation
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V or 5V

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,548.92 ( ¥11,603.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,548.92 (¥11,603.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --