You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP SST26VF032BT-104I/SM
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SDI, SQI, SOIJ, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- SST26VF032BT-104I/SM
- Order Code:
- 2774950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3V Serial NOR Flash Memories
- Technical Datasheet:
- SST26VF032BT-104I/SM Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- Serial interface architecture- nibble-wide multiplexed I/O’s with SPI-like serial command structure
- x1/x2/x4 serial peripheral interface protocol and SQI protocol
- Burst modes- continuous linear burst, 8/16/32/64 byte linear burst with wrap-around
- Page-program- 256bytes per page in x1 or x4 mode
- Low power consumption: active read current: 15mA (typ at 104MHz), standby current: 15µA (typ)
- SFDP (Serial Flash Discoverable Parameters)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 32Mbit
- :
- 4M x 8bit
- :
- SPI, SDI, SQI
- :
- SOIJ
- :
- 8Pins
- :
- 104MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- 3.3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- -
Technical Documents (2)
3,081 In stock Need more?
3,081 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 2100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥340.15 (¥374.17) | ( ) |
25+ | ¥326.04 (¥358.64) | ( ) |
100+ | ¥320.87 (¥352.96) | ( ) |
2100+ | ¥315.69 (¥347.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.