You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LYONTEK LY62W102516LL-55LLI
SRAM, Asynchronous SRAM, LPSRAM, 16 Mbit, 1M x 16bit, TSOP-I, 48 Pins, 2.7 V
- Manufacturer:
- LYONTEK LYONTEK
- Manufacturer Part No:
- LY62W102516LL-55LLI
- Order Code:
- 2253668
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LY62W102516LL-55LLI Datasheet
Product Overview
- Fast access time - 55ns
- Low power consumption
- Fully static operation
- Tri-state output
- Data retention voltage - 1.5V minimum
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Asynchronous SRAM, LPSRAM
- :
- 16Mbit
- :
- 1M x 16bit
- :
- TSOP-I
- :
- 48Pins
- :
- 2.7V
- :
- 5.5V
- :
- 3V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,222.07 (¥2,444.28) | ( ) |
10+ | ¥2,052.62 (¥2,257.88) | ( ) |
25+ | ¥1,932.43 (¥2,125.67) | ( ) |
50+ | ¥1,838.95 (¥2,022.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.