You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE SZSMF12AT1G

TVS Diode, SZSMF Series, Unidirectional, 12 V, 19.9 V, SOD-123FL, 2 Pins

LITTELFUSE SZSMF12AT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SZSMF12AT1G
Order Code:
3930136
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SZSMF12AT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SZSMF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SZSMF Series

:
Unidirectional

:
12V

:
19.9V

:
SOD-123FL

:
2Pins

:
13.3V

:
14.7V

:
1kW

:
150°C

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SZSMF series surface mount TVS diode is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
  • Zener transient overvoltage suppressors
  • Low leakage and response time is typically 1ns
  • ESD Rating of Class 3 ( 16KV) per human body model
  • EFT (Electrical Fast Transients) rating of 40A per IEC 61000-4-4
  • Low profile (maximum height of 1mm) and small footprint (footprint area of 8.45mm²)
  • Cathode indicated by polarity band
  • AEC−Q101 qualified and PPAP capable
Packaging type Cut Tape

760 In stock Need more?

760 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥104.46 ( ¥114.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥104.46 (¥114.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥73.74 (¥81.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥48.55 (¥53.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥36.87 (¥40.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.97 (¥28.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥25.02 (¥27.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --