You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE SL0902A090SM
Gas Discharge Tube (GDT), Low Capacitance, SL0902A, 90 V, Axial Leaded, 5 kA, 700 V
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SL0902A090SM
- Order Code:
- 1815485
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SL0902A090SM Datasheet
Product Range Selector (SL0902A)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SL0902A
- :
- 90V
- :
- Axial Leaded
- :
- 5kA
- :
- 700V
Technical Documents (1)
Product Overview
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- 2.5kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Low capacitance (
1pF) - Non-radioactive
- 90 to 600V Voltage range
- UL recognized
- Conforms to ITU-T K12, IEC 1000-4-5
- Ultra small devices offered in a variety of mounting lead forms
Applications
Safety, Industrial, Power Management, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices
219 In stock Need more?
219 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥319.52 (¥351.47) | ( ) |
50+ | ¥241.18 (¥265.30) | ( ) |
100+ | ¥208.92 (¥229.81) | ( ) |
250+ | ¥204.85 (¥225.34) | ( ) |
500+ | ¥200.78 (¥220.86) | ( ) |
900+ | ¥196.82 (¥216.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.