You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LATTICE SEMICONDUCTOR ISPPAC-POWR605-01SN24I
Power Management IC, Power Supply Monitor, 3.96 V Supply, QFN-24
- Manufacturer:
- LATTICE SEMICONDUCTOR LATTICE SEMICONDUCTOR
- Manufacturer Part No:
- ISPPAC-POWR605-01SN24I
- Order Code:
- 2252876
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ISPPAC-POWR605-01SN24I Datasheet
Product Overview
- Precision programmable threshold monitors, threshold accuracy 0.7%
- Simultaneously monitors up to six power supplies
- Programmable analog trip points (1% step size, 192 steps)
- Programmable glitch filter
- Power-off detection (75mV)
- Embedded programmable timers
- Four independent timers
- 32µs to 2 second intervals for timing sequences
- Embedded PLD for logical control
- Rugged 16-macrocell CPLD architecture
- 81 product terms/28 inputs
- Implements state machines and combinatorial functions
- Two dedicated digital inputs
- Five programmable digital I/O pins
- In-system programmable through JTAG
Applications
Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for Power Supplies
- :
- 3.96V
- :
- -
- :
- -
- :
- -
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥583.11 (¥641.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.