You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LASCAR EL-USB-4
Data Logger, USB Current, 1 Channel, Current, 32510 Samples, USB, LED
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-4
- Order Code:
- 1006158
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-4 Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Current
- :
- 1 Channel
- :
- Current
- :
- 32510 Samples
- :
- USB
- :
- LED
- :
- EL-USB Series
Technical Documents (5)
Product Overview
- 4-20mA d.c. Current Loop Measurement Range
- Stores 32,000 readings
- Supplied software supports Windows 98SE/2000/XP
- USB Interface for Set-up and Data Download
- User-Programmable Alarm Thresholds
- Red and Green LED Status Indication
- At least one years continuous operation from supplied lithium battery
- 3 year battery life
Applications
Test & Measurement, Industrial
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Footnotes
27 In stock Need more?
27 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,706.82 (¥19,477.50) | ( ) |
5+ | ¥14,572.10 (¥16,029.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.