You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS 33736INS

Screwdriver Set, Slim-Tip, 1000V, 6 Pieces

KLEIN TOOLS 33736INS
KLEIN TOOLS 33736INS
KLEIN TOOLS 33736INS
KLEIN TOOLS 33736INS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33736INS
Order Code:
3924632
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
33736INS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6924INS & 6916INS Slotted, 6956INS & 6934INS Philips, 6946INS Square Screwdrivers & MAG2 Magnetisers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

33736INS is a 1000V slim-tip insulated and magnetizer, 6-piece screwdriver set. This set has slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. A must-have for any electrician’s tool bag, the 6-Piece set includes five general purpose screwdrivers and a magnetizer. Insulated blade is flush with the tip to help reduce nicking the insulation and gain access into tight terminal blocks. Suitable for work near energized sources.
  • Slim profile tips, magnetizer, 10.2cm, 15.2cm shank length, steel, plastic material
  • Rubber handle material, black handle colour, 10.9cm handle length
  • 3.2cm handle diameter, orange colour code
  • 262mm overall length, 32mm overall height, 32mm overall width
  • Magnetize and demagnetize screwdriver tips using the included magnetizer tool
  • 1000V rated insulated screwdrivers with slim-tips that allow for greater access into tight spaces
  • Layer of orange impact and flame-resistant insulation protects from protects from electrical shock
  • Cushion-Grip™ handles for greater torque and comfort
  • Meets or exceeds ASTM F-1505-16 and IEC 60900:2018
  • Made in USA

Contents

4inch round shank in a #2 Phillips and 1/4inch cabinet tips; 6inch round shank in a #1 Phillips, #2 square and 3/16inch cabinet tips and a magnetizer.

Footnotes

Whenever possible, always de-energize lines and equipment prior to working on or around them, always inspect your tools before use, keep tool clean, dry and free of any surface contaminants.

Warnings

Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥34,158.04 ( ¥37,573.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥34,158.04 (¥37,573.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --