You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KLEIN TOOLS 32328
Hex Bit Set, 27-in-1 Tech Multi-Bit Precision Screwdriver
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 32328
- Order Code:
- 4035593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 32328 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hex/Hex Security, Phillips, Slotted, TORX/TORX Security, Standoff, Pentalobe Bits, 3.5mm Nut Driver
- :
- -
Technical Documents (1)
Product Overview
- Spin cap for optimum and precise control
- Shank length is 161.2mm
- Steel bits
- Handle length is 106.68mm
- Overall size is 222.25mm length x 224.79mm width x 224.79mm height
- Number of pieces are 27
- Black/yellow acetate handle
- Non insulated
- Spin top cushion-grip handle for great control
- Magnetic type
Contents
Screwdriver, #000, #00, #0, #1, #2 (Phillips bits), 1, 2, 2.5, 3 (Slotted bits), 0.9, 1.3, 1.5 (Hex bits), 2, 2.5, 3, 3.5 (Hex security bits), T3, T4 (TORX® bits), T5H, T6H, T7H, T8H, T9H, T10H (TORX® Security bits), Standoff, Pentalobe 2, 2.5, Y000, Y0 (Other bits).
Warnings
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,859.69 (¥9,745.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.