You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C4AQHBU4330P1WJ
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 µF, ± 5%, DC Link, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C4AQHBU4330P1WJ
- Order Code:
- 3677995
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C4AQ-P Series
- Also Known As:
- 4AQHBU4330P1WJ
- Technical Datasheet:
- C4AQHBU4330P1WJ Datasheet
Product Range Selector (C4AQ-P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 3.3µF
- :
- 5%
- :
- DC Link
- :
- Through Hole
- :
- -
- :
- 600V
- :
- -
- :
- Radial Leaded
- :
- 27.5mm
- :
- 65V/µs
- :
- 215A
- :
- 5.9A
- :
- 0.0187ohm
- :
- -
- :
- 31.5mm
- :
- 11mm
- :
- 20mm
- :
- -
- :
- -
- :
- C4AQ-P Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- Low ESL, high ripple current
- High capacitance density, high contact reliability
- Suitable for high frequency applications
- High dV/dt
- Long performance life at 125°C
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥445.17 (¥489.69) |
10+ | ¥293.13 (¥322.44) |
100+ | ¥197.51 (¥217.26) |
500+ | ¥192.03 (¥211.23) |
1000+ | ¥186.54 (¥205.19) |
2000+ | ¥172.43 (¥189.67) |
4000+ | ¥161.46 (¥177.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.