You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C0603X332G5JACTU
SMD Multilayer Ceramic Capacitor, FT-CAP, 3300 pF, 50 V, 0603 [1608 Metric], ± 2%, U2J
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603X332G5JACTU
- Order Code:
- 2579114
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- X Series FT-CAP Series
- Also Known As:
- C0603X332G5JAC7867
- Technical Datasheet:
- C0603X332G5JACTU Datasheet
Product Range Selector (X Series FT-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3300pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- 2%
- :
- U2J
- :
- Flexible Termination (FT-CAP) Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF
0.1% - Low dissipation factor DF < 0.1%
- Low noise solution similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Operating temperature range of −55°C to +125°C
- Operating temperature range of −55°C to +125°C
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥48.75 (¥53.63) | ( ) |
100+ | ¥29.32 (¥32.25) | ( ) |
500+ | ¥24.38 (¥26.82) | ( ) |
1000+ | ¥19.44 (¥21.38) | ( ) |
2000+ | ¥18.97 (¥20.87) | ( ) |
4000+ | ¥18.50 (¥20.35) | ( ) |
8000+ | ¥15.84 (¥17.42) | ( ) |
20000+ | ¥15.53 (¥17.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.