You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INTEGRATED SILICON SOLUTION / ISSI IS61C256AL-12JLI
IC, SRAM, 256KBIT, 12NS, SOJ-28
- Manufacturer Part No:
- IS61C256AL-12JLI
- Order Code:
- 2119197
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IS61C256AL-12JLI Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Asynchronous SRAM
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SOJ
- :
- 28Pins
- :
- 4.5V
- :
- 5.5V
- :
- 5V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
650 In stock
650 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥221.09 (¥243.20) | ( ) |
10+ | ¥184.59 (¥203.05) | ( ) |
50+ | ¥178.35 (¥196.19) | ( ) |
100+ | ¥137.53 (¥151.28) | ( ) |
250+ | ¥134.26 (¥147.69) | ( ) |
500+ | ¥133.09 (¥146.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.