You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON S29JL032J70TFI010
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit, Parallel, TSOP, 48 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S29JL032J70TFI010
- Order Code:
- 4128156
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3V Parallel NOR Flash Memories
- Also Known As:
- SP005673917, S29JL032J70TFI010
- Technical Datasheet:
- S29JL032J70TFI010 Datasheet
Product Range Selector (3V Parallel NOR Flash Memories)
See all from this product rangeProduct Overview
- Data can be continuously read from one bank while executing erase/program functions in another bank
- Zero latency between read and write operations, multiple bank architecture
- Any combination of sectors can be erased, manufactured on 0.11µm process technology
- Zero power operation, compatible with JEDEC standards
- Sophisticated power management circuits reduce power consumed during inactive periods to nearly zero
- Pinout and software compatible with single-power-supply flash standard
- High performance, access time as fast as 60ns, ultra low power consumption
- Supports common flash memory interface (CFI), erase suspend/erase resume
- 70ns speed, thin small outline package (TSOP) standard pinout
- Industrial (–40°C to +85°C) temperature range, top boot device, 4 banks: 4/12/12/4Mb
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 32Mbit
- :
- 4M x 8bit
- :
- 4M x 8bit
- :
- Parallel
- :
- Parallel
- :
- TSOP
- :
- TSOP
- :
- -
- :
- -
- :
- Surface Mount
- :
- 3V Parallel NOR Flash Memories
Technical Documents (1)
Also Known As
898 In stock Need more?
898 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥692.68 (¥761.95) | ( ) |
10+ | ¥608.75 (¥669.63) | ( ) |
25+ | ¥576.33 (¥633.96) | ( ) |
50+ | ¥554.50 (¥609.95) | ( ) |
100+ | ¥538.28 (¥592.11) | ( ) |
250+ | ¥529.53 (¥582.48) | ( ) |
500+ | ¥520.69 (¥572.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.