You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON S25FL256SAGNFI001
Flash Memory, NOR, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S25FL256SAGNFI001
- Order Code:
- 2136254
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005658187, S25FL256SAGNFI001
- Technical Datasheet:
- S25FL256SAGNFI001 Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Programming (1.5Mbytes/s)
- Erase (0.5 to 0.65Mbytes/s)
- 100000 Program-erase cycles on any sector typical
- 20-year Typical data retention
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 256Mbit
- :
- 32M x 8bit
- :
- -
- :
- SPI
- :
- WSON
- :
- 8Pins
- :
- 133MHz
- :
- -
- :
- 1.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
5,873 In stock Need more?
5,873 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥838.62 (¥922.48) | ( ) |
10+ | ¥652.08 (¥717.29) | ( ) |
25+ | ¥647.90 (¥712.69) | ( ) |
50+ | ¥643.72 (¥708.09) | ( ) |
100+ | ¥639.54 (¥703.49) | ( ) |
250+ | ¥630.92 (¥694.01) | ( ) |
500+ | ¥622.30 (¥684.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.