You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON S25FL256SAGMFI000
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSOIC, 16 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S25FL256SAGMFI000
- Order Code:
- 2749238
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3V Serial NOR Flash Memories
- Also Known As:
- SP005657475, S25FL256SAGMFI000
- Technical Datasheet:
- S25FL256SAGMFI000 Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- 256Mb density, 65nm MIRRORBIT™ process technology
- 133MHz speed, 2.7V to 3.6V / 1.65V to 3.6V VIO supply voltage
- 6Mbps (50MHz) normal read speed (SDR), 17Mbps (133MHz) fast read speed (SDR)
- 26Mbps (104MHz) dual read speed (SDR), 52Mbps (104MHz) quad read speed (SDR)
- 20Mbps (80MHz) fast read speed (DDR), 40Mbps (80MHz) dual read speed (DDR)
- Advanced sector protection, auto boot mode
- Erase suspend/resume, program suspend/resume
- 100,000 minimum program-erase cycles, 20 year minimum data retention
- Industrial temperature range from -40°C to +85°C
- 16-pin SO package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 256Mbit
- :
- 32M x 8bit
- :
- SPI
- :
- WSOIC
- :
- 16Pins
- :
- 133MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- 3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,613 In stock Need more?
1,613 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥655.87 (¥721.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.