You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4125LQI-PS423
ARM MCU, PSOC 4 Family CY8C41xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 24 MHz, 32 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4125LQI-PS423
- Order Code:
- 2932571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005639803, CY8C4125LQI-PS423
- Technical Datasheet:
- CY8C4125LQI-PS423 Datasheet
Product Range Selector (PSOC 4 Family CY8C41xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 24MHz max CPU speed, DMA, 32KB flash, 4KB SRAM, 2VDAC (13-bit), 48MHz maximum frequency
- 10-bit CSD ADC, direct LCD drive, RTC, 806ksps 12bit SAR ADC, 32KB flash memory capacity
- 2 LP comparators, 8 TCPWM blocks, 2 SCB blocks, 8 Smart Ios, 38 GPIO
- Infineon’s fourth-generation CAPSENSE™ sigma-delta providing best-in-class SNR and water tolerance
- Infineon-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™), LCD drive supported on all pins (common or segment)
- Three independent serial communication blocks that are run-time configurable as I²C, SPI or UART
- Power supply input voltage (VCCD=VDD) range from 1.71 to 1.89V (VDD=3.3V, 25°C)
- Deep sleep mode with operational analogue and 2.5µA digital system current
- 48 pin QFN package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C41xx Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 24MHz
- :
- 32KB
- :
- 48Pins
- :
- QFN
- :
- 38I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- -
- :
- 12Bit
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C41xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥722.83 (¥795.11) |
10+ | ¥575.00 (¥632.50) |
25+ | ¥541.36 (¥595.50) |
50+ | ¥522.60 (¥574.86) |
100+ | ¥503.45 (¥553.80) |
250+ | ¥483.68 (¥532.05) |
500+ | ¥475.57 (¥523.13) |
1000+ | ¥460.79 (¥506.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.