You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M80-5100642

Pin Header, Dual in Line, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Straight

HARWIN M80-5100642

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-5100642
Order Code:
1144568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M80-5100642   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Datamate J-Tek M80-5)

See all from this product range

Product Overview

The M80-5100642 is a 6-contact male Datamate J-Tek DIL PCB Plug with black UL94V-0 PPS housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has Jackscrews (with 3.5mm board mount), 3mm PC tail, vertical connector orientation, PC tail/through board connection type and M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
  • 3A (at 25°C), 2.2A (at 85°C) Current rating
  • 800VAC/DC Working voltage
  • 25mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • 500 operations Durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
6Contacts

:
Through Hole Straight

:
Datamate J-Tek M80-5

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

134 In stock

64 more will be available on 4/22/25

Reserving future stock
134 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,135.99 (¥2,349.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 16+
  • 112+
  • 512+
Quantity Price (Incl JCT)
1+ ¥2,135.99 (¥2,349.59)
16+ ¥1,669.61 (¥1,836.57)
112+ ¥1,405.02 (¥1,545.52)
512+ ¥1,290.82 (¥1,419.90)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --