You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 19396160546
Heavy Duty Connector, M25, Hood, Side Entry, Aluminium Body, Screw, 16B
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 19396160546
- Order Code:
- 2696110
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 19396160546 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors
![Harting Configuration Tool](/wcsstore8.04.63.124.46/AuroraB2BStorefrontAssetStore/images/harting-configurator.png)
Product Range Selector (Han HP Direct B)
See all from this product rangeProduct Overview
- Size is 16B
- Side entry 1x M25 cable gland
- Operating temperature range from -40°C to +125°C
- Dust grey aluminium die-cast, powder coated housing
- Stainless steel locking
- Degree of protection according to IEC 60529 is IP66, IP69K, IP68
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hood, Side Entry
- :
- Aluminium Body
- :
- Screw
- :
- 16B
- :
- Harting Han Series 16B HP Direct Inserts
- :
- Han HP Direct B
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,701.82 (¥12,872.00) | ( ) |
5+ | ¥11,403.63 (¥12,543.99) | ( ) |
10+ | ¥11,057.05 (¥12,162.76) | ( ) |
25+ | ¥10,718.90 (¥11,790.79) | ( ) |
50+ | ¥9,413.78 (¥10,355.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.