You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE T6-1000PRO/EU PROMO
Clamp Meter, Promo, AC Current, AC/DC Voltage, Continuity, Frequency, Resistance, 200 A, 1 kV, 1 kV
New
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- T6-1000PRO/EU PROMO
- Order Code:
- 4566113
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- T6-1000PRO/EU PROMO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
- :
- 200A
- :
- 1kV
- :
- 1kV
- :
- 100kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- 17.8mm
- :
- -
Technical Documents (1)
Product Overview
- Simultaneous voltage and current display
- Visual continuity-when checking continuity, screen automatically turns green while the beeper is on
- True-rms accurate voltage and current measurements, even when measuring complex signals
- FieldSense™ technology for AC voltage, current and frequency measurement
- Frequency measurement 45 Hz to 66 Hz through open fork
- HOLD button temporarily freezes the screen for easy viewing
- Easy to read display with backlight
- Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Contents
Fluke T6-1000 PRO electrical tester, Attached test leads with removable 4 mm probe caps, Black AC285 SureGrip™ alligator clip, H-T6 holster, User documentation.
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥61,544.07 (¥67,698.48) | ( ) |
3+ | ¥58,828.54 (¥64,711.39) | ( ) |
5+ | ¥55,561.51 (¥61,117.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.