You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE-750P29

Test Accessory, 0psi to 3kpsi, Pressure Module

FLUKE FLUKE-750P29

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-750P29
Order Code:
3259844
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE-750P29   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (750P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Module

:
Fluke 750/740 Series Documenting Process Calibrators, 725/726 Multifunction Process Calibrators

:
750P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • 750P series high pressure module
  • Pressure measurement range from 0 to 300psi (0 to 200bar)
  • ±0.0175% reference uncertainty
  • Precision pressure measurement for 75X and 720 series calibrators
  • Quick and easy measurements
  • 6-month and 1-year specification
  • Temperature compensated (0°C to 50°C)
  • Digital communication to calibrators, no analogue losses or errors
  • Rugged construction with urethane overmoulding

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥571,371.12 ( ¥628,508.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥571,371.12 (¥628,508.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --